Filter Your Search
1 - 1 of 1 results
|
AT24CM01-SSHD-B
Microchip Technology Inc
|
$1.6439 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip |