Filter Your Search
1 - 4 of 4 results
|
AT27C010-70JU-T
Microchip Technology Inc
|
$1.7267 | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
AT27C010-70JU
Atmel Corporation
|
$2.1800 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | GREEN, PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.71 | Microchip | QFJ | 32 | ||||
|
AT27C010-70JU
Microchip Technology Inc
|
$2.9750 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27C010-70JUSL514
Atmel Corporation
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 |