Filter Your Search
1 - 1 of 1 results
|
AT27C040-90PU
Atmel Corporation
|
$3.5401 | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.71 | Microchip |