Filter Your Search
1 - 1 of 1 results
|
AT27C512R-70JU-T
Microchip Technology Inc
|
$1.3811 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |