Filter Your Search
1 - 1 of 1 results
|
AT45DB161-CI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 13 MHz | FLASH | ORGANIZED AS 4096 BYTES PAGES OF 528 BYTES | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PBGA-B24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | LBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 9.5 mm | 7 mm | ATMEL CORP | BGA | 7 X 9.50 MM, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-24 | 24 | unknown | EAR99 | 8542.32.00.51 |