Filter Your Search
1 - 1 of 1 results
|
AT90PWM81-16MN
Atmel Corporation
|
$2.8453 | Yes | Transferred | 8 | 16 MHz | 8192 | 256 | AVR RISC | 16 MHz | 11 | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 12 MHZ | 0 | 16 | AVR | YES | AVR | NO | 8 | YES | 8 | YES | 0.25 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.31.00.01 | Microchip |