Filter Your Search
1 - 1 of 1 results
|
ATF1500ABV-15JI
Atmel Corporation
|
Check for Price | No | Obsolete | 3 V | 15 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 52.6 MHz | NO | NO | MACROCELL | 5.5 V | 2.7 V | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 |