Filter Your Search
1 - 2 of 2 results
|
ATF1508ASV-15JU84
Microchip Technology Inc
|
$4.9733 | Yes | Yes | End Of Life | 3.3 V | 15 ns | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 64 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TUBE | YES | J BEND | 1.27 mm | QUAD | 29.3115 mm | 29.3115 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AF, LCC-84 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
ATF1508ASV-15JU84
Atmel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 15 ns | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 64 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3115 mm | 29.3115 mm | 4.572 mm | ATMEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | Microchip | LCC | 84 |