Filter Your Search
1 - 10 of 7,502 results
|
PIC32MX220F032D-50I/PT
Microchip Technology Inc
|
$0.3427 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | PIC32 | 50 MHz | 33 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 4 | 8 | 8 | YES | FLASH | 37 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY88-AU
Microchip Technology Inc
|
$0.5199 | Yes | Yes | Active | 8 | 12 MHz | 8192 | 512 | AVR RISC | 8 | 12 MHz | 28 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 6 MHZ AND 1.8 V MINIMUM SUPPLY AT 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
PIC16LF1517-I/PT
Microchip Technology Inc
|
$0.6985 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | PIC16 | 20 MHz | 36 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 2.1 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFP | 44 | |||||||||||
|
DSPIC33FJ32MC204-E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | 2048 | 40 MHz | 35 | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | YES | FLASH | 80 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 44 | ||||||||||
|
PIC16LF871-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | 128 | PIC16 | 20 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2 mA | 5.5 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFP | 44 | |||||||||||
|
PIC32CM1216MC00048T-I/Y8X
Microchip Technology Inc
|
$1.0000 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | PIC32 | 32 MHz | 38 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS 1 NMI | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 2.3 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||
|
PIC32CM6408MC00048T-I/Y8X
Microchip Technology Inc
|
$1.0000 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | PIC32 | 32 MHz | 38 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS 1 NMI | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 2.3 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||
|
DSPIC33FJ256MC710T-I/PF
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 100 | |||||||||||||||||||||||||||
|
PIC32MX570F512L-I/PF
Microchip Technology Inc
|
$1.0000 | Yes | Active | 32 | 50 MHz | 131072 | 65536 | 16384 | PIC32 | 16 | 40 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 3KB BOOT FLASH AVAILABLE | YES | NO | YES | YES | NO | YES | 4 | 5 | 32 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 2016-04-14 | ||||||||||||
|
PIC18LF4523T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 16 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 44 |