Filter Your Search
1 - 2 of 2 results
|
ATMEGA328PB-ANR
Microchip Technology Inc
|
$1.5207 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
ATMEGA328PB-AN
Microchip Technology Inc
|
$1.6585 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |