Filter Your Search
1 - 4 of 4 results
|
ATMEGA8L-8MN
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ATMEGA8L-8MNR
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 8192 | 3 V | MICROCONTROLLER, RISC | 8 | FLASH | 5.5 V | 2.7 V | ATMEL CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ATMEGA8L-8MNR
Microchip Technology Inc
|
Check for Price | Active | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | S-XQCC-N32 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | ||||||||||||||||
|
ATMEGA8L-8MN
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 8 | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 1 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 | QFN | 32 |