Filter Your Search
1 - 1 of 1 results
|
ATS036-E
CTS Corporation
|
Check for Price | Yes | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | 10.85mm X 4.50mm X 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | compliant | EAR99 | 8541.60.00.30 | CTS |