Filter Your Search
1 - 2 of 2 results
|
ATSAM4C32CA-AUR
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 20 MHz | 74 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 | Microchip | ||||
|
ATSAM4C32CA-AU
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 16 | 24 | 20 MHz | 74 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 | Microchip |