Filter Your Search
1 - 3 of 3 results
|
ATSAM4E8EA-AU
Microchip Technology Inc
|
$8.2865 | Yes | Yes | Active | 32 | 120 MHz | 524288 | 131072 | 32768 | CORTEX-M4F | 8 | 24 | 20 MHz | 117 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 33 | 2 | 8 | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 8542.31.00.01 | Microchip | ||
|
ATSAM4E8EA-AU-ES
Microchip Technology Inc
|
Check for Price | Obsolete | 32 | 120 MHz | 8 | 24 | 20 MHz | 117 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026C, LQFP-144 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ATSAM4E8EA-AUR
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 120 MHz | 131072 | 131072 | 32768 | CORTEX-M4F | 8 | 24 | 20 MHz | 117 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 4 | 32 | 32 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | LQFP-144 | compliant | 8542.31.00.01 | Microchip |