Filter Your Search
1 - 2 of 2 results
|
ATTINY424-SSF
Microchip Technology Inc
|
$0.6941 | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 20 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8MHZ AT 2.7MIN | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 2 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||
|
ATTINY424-SSFR
Microchip Technology Inc
|
$0.7890 | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 20 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8MHZ AT 2.7MIN | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 2 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |