Filter Your Search
1 - 1 of 1 results
|
ATXMEGA128A1U-AUR
Microchip Technology Inc
|
$6.1356 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip |