Filter Your Search
1 - 2 of 2 results
|
ATXMEGA256A3BU-MHR
Microchip Technology Inc
|
$3.6911 | Yes | Yes | Active | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 16 MHz | 47 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 12 MHZ AT 1.6V MIN | YES | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA256A3BU-MH
Microchip Technology Inc
|
$7.5380 | Yes | Yes | Active | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 16 MHz | 47 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 12 MHZ AT 1.6V MIN | YES | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip |