Filter Your Search
1 - 9 of 9 results
|
ATTINY11L-2PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1024 | AVR RISC | 2 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | ||||||
|
ATTINY11L-2PL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 MHz | 512 | 32 | 2 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 16 | NO | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | 8542.31.00.01 | |||||||
|
ATTINY11L-2SL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 MHz | 512 | 32 | 2 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 16 | NO | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | 8542.31.00.01 | ||||||||
|
ATTINY11L-2SU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | 1024 | AVR RISC | 2 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 2 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | 8 | unknown | 8542.31.00.01 | Microchip | |||||||||
|
ATTINY11L-2PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1024 | AVR RISC | 2 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | 8542.31.00.01 | ||||||||
|
ATTINY11L-2SI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1024 | AVR RISC | 2 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | 0.209 INCH, EIAJ, PLASTIC, SOP-8 | 8 | compliant | 8542.31.00.01 | Microchip | |||||
|
ATTINY11L-2SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1024 | AVR RISC | 2 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | 0.209 INCH, EIAJ, PLASTIC, SOP-8 | 8 | compliant | 8542.31.00.01 | Microchip | ||||||
|
ATTINY11L-2PJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 MHz | 512 | 32 | 2 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 16 | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | 8542.31.00.01 | |||||||
|
ATTINY11L-2SJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 MHz | 512 | 32 | 2 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 16 | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | 8542.31.00.01 |