Filter Your Search
1 - 10 of 1,350 results
|
AU103C474FAG4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 nF | 25 V | 1 % | 1210 | X7R | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | GOLD | 1.27 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||||
|
AU103C683MA74A
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 nF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | GOLD | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
AU103C222GA79A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 nF | 25 V | 2 % | 1210 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | |||
|
AU103A222FA72A
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 25 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AU103A562JAG2A
Kyocera AVX Components
|
Check for Price | No | Active | 5.6 nF | 25 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | |||||
|
AU103A561GA72A
Kyocera AVX Components
|
Check for Price | No | Active | 560 pF | 25 V | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AU103D226GAG9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 22 µF | 25 V | 2 % | 1210 | X5R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | WRAPAROUND | 2.79 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | |||
|
AU103C103JAG4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 25 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | GOLD | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | |||
|
AU103C333MA79A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 33 nF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | |||
|
AU103C684KA72A
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 nF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | GOLD | WRAPAROUND | 1.52 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |