Parametric results for: AV9155C under Clock Generators

Filter Your Search

1 - 10 of 37 results

|
-
-
-
Manufacturer Part Number: av9155c
Select parts from the table below to compare.
Compare
Compare
AV9155C-44CW20LFT&R
Integrated Device Technology Inc
Check for Price Obsolete 16 MHz 39.38 MHz YES 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES 3.3V NOM R-PDSO-G20 Not Qualified e3 NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.8194 mm 7.5 mm 12.8 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, 20 unknown EAR99 8542.39.00.01
AV9155C-02CM20
Integrated Device Technology Inc
Check for Price No No Transferred 32 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 60 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.8194 mm 7.5 mm 12.8 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, SOP20,.4 20 unknown EAR99 8542.39.00.01
AV9155C-36CN20T&R
Integrated Device Technology Inc
Check for Price No No Obsolete 32 MHz 100 MHz NO 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES 3.3V NOM 3.63 V 2.97 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.683 mm 7.62 mm 26.035 mm INTEGRATED CIRCUIT SYSTEMS INC DIP DIP, 20 unknown EAR99 8542.39.00.01
AV9155C-23CN20T&R
Integrated Device Technology Inc
Check for Price No No Obsolete 32 MHz 80 MHz NO 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES 3.3V NOM 3.63 V 2.97 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.683 mm 7.62 mm 26.035 mm INTEGRATED CIRCUIT SYSTEMS INC DIP DIP, 20 unknown EAR99 8542.39.00.01
AV9155C-36CM20LFT&R
Integrated Device Technology Inc
Check for Price Obsolete 32 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES 3.3V NOM 3.63 V 2.97 V COMMERCIAL R-PDSO-G20 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.8194 mm 7.5 mm 12.8 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, 20 unknown EAR99 8542.39.00.01
AV9155C-02CN20LF
Integrated Device Technology Inc
Check for Price Yes Obsolete 32 MHz 100 MHz NO 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.63 V 2.97 V COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.683 mm 7.62 mm 26.035 mm INTEGRATED DEVICE TECHNOLOGY INC DIP PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01
AV9155C-36CN20
Integrated Device Technology Inc
Check for Price No No Obsolete 32 MHz 100 MHz NO 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.63 V 2.97 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.683 mm 7.62 mm 26.035 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 20 compliant EAR99 8542.39.00.01
AV9155C-36CM20T&R
Integrated Device Technology Inc
Check for Price No No Obsolete 32 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES 3.3V NOM 3.63 V 2.97 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.8194 mm 7.5 mm 12.8 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, 20 unknown EAR99 8542.39.00.01
AV9155C-03CN20
Integrated Device Technology Inc
Check for Price No Obsolete 14.318 MHz 100 MHz NO 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 60 mA 3.465 V 3.135 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED CIRCUIT SYSTEMS INC DIP, DIP20,.3 unknown EAR99 8542.39.00.01
AV9155C-36CM20
Integrated Device Technology Inc
Check for Price No No Obsolete 32 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.63 V 2.97 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.8194 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, 20 compliant EAR99 8542.39.00.01