Parametric results for: AW 127-07/Z-HP under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Package Code: AWSDIP
Select parts from the table below to compare.
Compare
Compare
TMP47C060E
Toshiba America Electronic Components
Check for Price No Obsolete 8 13 NO 5 V MICROCONTROLLER CMOS UVPROM R-PDIP-T64 Not Qualified e0 64 PLASTIC/EPOXY AWSDIP RECTANGULAR IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 7.07 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP AWSDIP, 64 unknown 8542.31.00.01
TMP47C050E
Toshiba America Electronic Components
Check for Price No Obsolete 4 52 NO MICROCONTROLLER CMOS NO NO YES NO 5.5 V 4.5 V OTHER R-PDIP-T64 Not Qualified e0 60 °C -30 °C 64 PLASTIC/EPOXY AWSDIP RECTANGULAR IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 7.07 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP AWSDIP, 64 unknown 8542.31.00.01
TMP47C070E
Toshiba America Electronic Components
Check for Price No Obsolete 4 53 NO MICROCONTROLLER CMOS NO NO YES YES 6 V 2.2 V OTHER R-PDIP-T64 Not Qualified e0 70 °C -40 °C 64 PLASTIC/EPOXY AWSDIP RECTANGULAR IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 7.07 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP AWSDIP, 64 unknown 8542.31.00.01
TMP47C960AE
Toshiba America Electronic Components
Check for Price No Obsolete 4 57 NO MICROCONTROLLER CMOS NO NO NO NO 6 V 4.5 V OTHER R-PDIP-T64 Not Qualified e0 70 °C -30 °C 64 PLASTIC/EPOXY AWSDIP RECTANGULAR IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 7.07 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP AWSDIP, 64 unknown 8542.31.00.01
TMP47C034E
Toshiba America Electronic Components
Check for Price No Obsolete 4 30 NO MICROCONTROLLER CMOS NO NO YES YES R-PDIP-T64 Not Qualified e0 64 PLASTIC/EPOXY AWSDIP RECTANGULAR IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 7.07 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP AWSDIP, 64 unknown 8542.31.00.01
TMP47C975AE
Toshiba America Electronic Components
Check for Price No Obsolete 4 55 NO MICROCONTROLLER CMOS NO NO NO YES 6 V 4.5 V OTHER R-PDIP-T64 Not Qualified e0 70 °C -30 °C 64 PLASTIC/EPOXY AWSDIP RECTANGULAR IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 7.07 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP AWSDIP, 64 unknown 8542.31.00.01