Filter Your Search
1 - 3 of 3 results
|
AW-20.000MCE-T
TXC Corporation
|
$0.7414 | Yes | Yes | Active | 20 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 55/45 % | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | LCC4(UNSPEC) | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||
|
AW-20.000MBE-T
TXC Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | CMOS | AEC-Q100; TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | SMD, 4 PIN | compliant | Clock | |||||||
|
AW-20.000MDE-T
TXC Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 1.8 V | CMOS | AEC-Q100; TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | compliant | Clock |