Filter Your Search
1 - 10 of 18 results
|
AX250-FG256
Microchip Technology Inc
|
$238.9216 | No | Active | 1.5 V | 248 | 248 | 4224 | 250000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | |||||||||
|
AX250-FG256M
Microchip Technology Inc
|
$1,552.1080 | No | Active | 1.5 V | 248 | 248 | 4224 | 250000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -55 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
AX250-FG256I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 248 | 248 | 4224 | 250000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, BGA256,16X16,40 | unknown | 8542.39.00.01 | |||||
|
AX250-FG256X79
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 154000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2816 CLBS, 154000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||
|
AX250-FG256I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 248 | 248 | 4224 | 154000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2816 CLBS, 154000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | compliant | ||||||||
|
AX250-FG256
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 248 | 248 | 4224 | 154000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2816 CLBS, 154000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | compliant | |||||||||
|
AX250-FG256IX79
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 138 | 138 | 154000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2816 CLBS, 154000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | ||||||||
|
AX250-FG256X79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 138 | 138 | 4224 | 154000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2816 CLBS, 154000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | ||||||||||
|
AX250-FG256MX79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 138 | 138 | 4224 | 154000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2816 CLBS, 154000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -55 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | |||||||||
|
AX250-FG256M
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 248 | 248 | 4224 | 250000 | 2816 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 250000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -55 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, BGA256,16X16,40 | unknown | 8542.39.00.01 | 3A001.A.2.C |