Filter Your Search
1 - 2 of 2 results
|
AZ1117H-ADJTRE1
Diodes Incorporated
|
$0.1743 | Yes | Not Recommended | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 1 | 12 V | 1.25 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
AZ1117H-ADJTRE1
Diodes-BCD
|
Check for Price | Yes | Transferred | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 1 | 12 V | 1.25 V | BIPOLAR | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-223 | ROHS COMPLIANT, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |