Filter Your Search
1 - 10 of 751 results
|
AZ943-1CH-12DE
American ZETTLER Inc
|
$0.5575 | Yes | Active | 12 V | 360 mW | 400 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 210W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUR; TUV; UL | e3 | -40 °C | 90 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 15.49 mm | 15.95 mm | 19.25 mm | 19.25mm x 15.49mm x 15.95mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | American Zettler | ||
|
AZ943-1AH-12DE
American ZETTLER Inc
|
$0.5880 | Yes | Active | 12 V | 400 Ω | 15 A | 277 V | 30 V | 15 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 210W@30VDC | 15A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | TUV; UL | e3 | -40 °C | 90 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM A | EPOXY | TIN | SOLDER | 15.49 mm | 15.95 mm | 19.25 mm | 19.25mm x 15.49mm x 15.95mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | |||||||
|
AZ942-1CT-12DE
American ZETTLER Inc
|
$0.6089 | Yes | Active | 12 V | 3.6 W | 400 Ω | 16 A | 300 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 26.8 V | 4000VA@300VAC | 16A@300VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | e3 | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | SEALED TYPE | NO | Tin | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | |||
|
AZ971-1C-12DE
American ZETTLER Inc
|
$1.0378 | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ2100-1A-12DE
American ZETTLER Inc
|
$1.0621 | Yes | Active | 12 V | 155 Ω | 40 A | 277 V | 30 V | 40 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | 17.5 V | 10000VA@277VAC | 40A@277VAC | 600W@30VDC | 40A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CUR; UL; VDE | -55 °C | 85 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-RIGHT ANGLE | 5 | 1 FORM A | EPOXY | NO | SOLDER | 27.4 mm | 27.92 mm | 32.23 mm | 32.23mm x 27.4mm x 27.92mm | 0.003599187198374397 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | |||||||
|
AZ2150-1A-12DEF
American ZETTLER Inc
|
$1.1062 | Yes | Active | 12 V | 924 mW | 155 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 17.5 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 3.5 ms | CUL; UL; VDE | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY | NO | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | ||||
|
AZ8-1CH-12DE
American ZETTLER Inc
|
$1.1382 | Yes | Active | 12 V | 250 mW | 320 Ω | 6 A | 300 V | 150 V | 6 A | 180000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20.8 mA | 9 V | 600 mV | 25 V | 1800VA@300VAC | 6A@300VAC | 180W@150VDC | 6A@150VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 2 ms | CUR; UL | -55 °C | 90 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY | NO | SOLDER | 16.18 mm | 14.35 mm | 21.3 mm | 21.3mm x 16.18mm x 14.35mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | American Zettler | ||||
|
AZ2150-1A-12DE
American ZETTLER Inc
|
$1.2051 | Yes | Active | 12 V | 924 mW | 155 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 17.5 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 3.5 ms | CUL; UL; VDE | -55 °C | 85 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY | NO | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | ||||
|
AZ830-2C-12DE
American ZETTLER Inc
|
$1.2587 | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ6961-1C-12DE
American ZETTLER Inc
|
$1.4000 | Yes | Obsolete | 12 V | 228 mW | 617 Ω | 10 A | 440 V | 240 V | 10 A | 300000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 8.4 V | 12 V | 2500VA@440VAC | 10A@440VAC | 240W@240VDC | 10A@240VDC | 100 mΩ | Random | 1 GΩ | 7 ms | 3 ms | UL; VDE | -40 °C | 100 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10.35 mm | 12.55 mm | 28.75 mm | 28.75mm x 10.35mm x 12.55mm | 0.003599187198374397 inch | AMERICAN ZETTLER INC | unknown | EAR99 | 8536.49.00.50 |