Parametric results for: B-200-30 under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: b20030
Select parts from the table below to compare.
Compare
Compare
51722-B2003000CALF
Amphenol FCi
Check for Price Yes Yes Active TIN (78) BOARD CONNECTOR e3 TIN COPPER ALLOY FCI unknown EAR99 8536.69.40.40
51722-B2003000ABLF
Amphenol FCi
Check for Price Yes Yes Active TIN (78) BOARD CONNECTOR e3 TIN COPPER ALLOY FCI unknown EAR99 8536.69.40.40
51722-B2003000CBLF
Amphenol FCi
Check for Price Yes Yes Active TIN (78) BOARD CONNECTOR e3 TIN COPPER ALLOY FCI unknown EAR99 8536.69.40.40
51722-B2003000CB
Amphenol FCi
Check for Price No No Active TIN LEAD (100) BOARD CONNECTOR e0 TIN LEAD COPPER ALLOY FCI unknown EAR99 8536.69.40.40
51722-B2003000AA
Amphenol FCi
Check for Price No No Active TIN LEAD (100) BOARD CONNECTOR e0 TIN LEAD COPPER ALLOY FCI unknown EAR99 8536.69.40.40
51722-B2003000CA
Amphenol FCi
Check for Price No No Active TIN LEAD (100) BOARD CONNECTOR e0 TIN LEAD COPPER ALLOY FCI unknown EAR99 8536.69.40.40
51722-B2003000AB
Amphenol FCi
Check for Price No No Active TIN LEAD (100) BOARD CONNECTOR e0 TIN LEAD COPPER ALLOY FCI unknown EAR99 8536.69.40.40
51722-B2003000AALF
Amphenol FCi
Check for Price Yes Yes Active TIN (78) BOARD CONNECTOR e3 TIN COPPER ALLOY FCI unknown EAR99 8536.69.40.40
GSTB-200-.300-G1
Glenair Inc
Check for Price Yes Active 200 5 1.587 mm 5 5 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE STRAIGHT BOARD STACKING CONNECTOR HD STACKER 638VAC V NO 100.08 N 5 GΩ POLARIZED KEY -65 °C 125 °C HOLE 0.13 RECTANGULAR SQ PIN-SKT 0.062 inch 0.062 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.587 mm PRESS FIT 0.35 inch 0.295 inch 2.9 inch 0.3 inch GLENAIR INC compliant