Filter Your Search
1 - 2 of 2 results
|
B0540W-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 500 mA | 550 mV | 80 µA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | PD-NOM | GENERAL PURPOSE | 5.5 A | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.70 | MCC | ||
|
B0540W-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 500 mA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | PD-NOM | GENERAL PURPOSE | 5.5 A | 1 | R-PDSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 |