Parametric results for: B12L under Toggle Switches

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
Manufacturer Part Number: b12l
Select parts from the table below to compare.
Compare
Compare
B12LP
NKK Switches
$6.2808 Yes Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LOCKING LEVER 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON 28 V 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS BLACK 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE 3 EPOXY TERMINAL SEALED WAVE NO GOLD BRASS SOLDER SOLVENT 0.724 inch 6.8 mm 9.6 mm 8.8 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
B12LB
NKK Switches
$7.6545 Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT HORIZONTAL GOLD TOGGLE SWITCH LOCKING LEVER, 1POSB MOUNTING BRACKET 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD BREAK-BEFORE-MAKE COPPER ALLOY NON-ILLUMINATED GLASS FILLED POLYAMIDE 7 EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.492 inch 8.001 mm 34.5948 mm 8.7884 mm 0.217 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
B12LH
NKK Switches
$7.7226 Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH LOCKING LEVER, 1POSB MOUNTING BRACKET 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE 26 deg NICKEL BRASS BLACK 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 5 EPOXY WAVE NO GOLD BRASS SOLDER SOLVENT 0.724 inch 7.2898 mm 32.5628 mm 8.7884 mm 0.106 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
B12LV
NKK Switches
$7.7226 Yes Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LOCKING LEVER 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON 28 V 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE 26 deg NICKEL BRASS BLACK 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 5 EPOXY TERMINAL SEALED WAVE NO GOLD BRASS SOLDER SOLVENT 0.724 inch 16.5 mm 8.8 mm 8 mm 0.106 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
B12LB-JC
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ SPDT MAINTAINED GOLD TOGGLE SWITCH LOCKING LEVER CAP COLOR- RED 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD BREAK-BEFORE-MAKE COPPER ALLOY NON-ILLUMINATED GLASS FILLED POLYAMIDE 7 EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.492 inch 8.001 mm 9.9822 mm 10.16 mm 0.217 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
B12LB-GF
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ SPDT MAINTAINED GOLD TOGGLE SWITCH LOCKING LEVER CAP COLOR- GREEN 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD BREAK-BEFORE-MAKE COPPER ALLOY NON-ILLUMINATED GLASS FILLED POLYAMIDE 7 EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.492 inch 8.001 mm 9.9822 mm 10.16 mm 0.217 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
B12LS
TE Connectivity
Check for Price Yes Obsolete PLASTIC TE CONNECTIVITY LTD compliant BOARD CONNECTOR NOT SPECIFIED NOT APPLICABLE NOT SPECIFIED NO NO YES NO NO BLACK NO 115/230VAC NO ONE 1 GENERAL PURPOSE NO 12
B12LB-JG
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ SPDT MAINTAINED GOLD TOGGLE SWITCH LOCKING LEVER CAP COLOR- BLUE 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD BREAK-BEFORE-MAKE COPPER ALLOY NON-ILLUMINATED GLASS FILLED POLYAMIDE 7 EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.492 inch 8.001 mm 9.9822 mm 10.16 mm 0.217 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
B12LB-GG
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ SPDT MAINTAINED GOLD TOGGLE SWITCH LOCKING LEVER CAP COLOR- BLUE 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD BREAK-BEFORE-MAKE COPPER ALLOY NON-ILLUMINATED GLASS FILLED POLYAMIDE 7 EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.492 inch 8.001 mm 9.9822 mm 10.16 mm 0.217 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
B12LB-JA
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ SPDT MAINTAINED GOLD TOGGLE SWITCH LOCKING LEVER CAP COLOR- BLACK 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD BREAK-BEFORE-MAKE COPPER ALLOY NON-ILLUMINATED GLASS FILLED POLYAMIDE 7 EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.492 inch 8.001 mm 9.9822 mm 10.16 mm 0.217 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65