Filter Your Search
1 - 10 of 29 results
|
B32520-C3333-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32520C3333K289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||||||
|
B32520-C3333-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32520-C3333-K289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 160 | 160 V | B32520 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | |||||||||
|
B32520-C3333-J189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 160 | 160 V | B32520 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 7.5 mm | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | |||||||||
|
B32520C3333M289
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 nF | 250 V | 20 % | 3910 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE(V): 160 | 160 V | B32520 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | TDK CORP | , 3910 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32520C3333M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 20 % | 3910 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 160 | Special Lead Length Available On Request | 160 V | B32520(250V,7.5MM) | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | EPCOS AG | , 3910 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32520C3333J189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||||||
|
B32520-C3333-J
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32520C3333J289
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 nF | 250 V | 5 % | 3910 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE(V): 160 | 160 V | B32520 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | TDK CORP | , 3910 | compliant | EAR99 | 8532.25.00.70 | TDK |