Filter Your Search
1 - 1 of 1 results
|
B32913A3224M000
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | TDK CORP | , | compliant | TDK |