Filter Your Search
1 - 2 of 2 results
|
B3S-1000
OMRON Corporation
|
$0.7009 | Yes | Yes | Active | 50 mA | 24 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | BAGS | 1X1 | .05A@24VDC | 5 ms | ON-OFF | 500VAC V | 100 MΩ | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | BREAK-BEFORE-MAKE | BAG | IP67 | NO | SILVER | SOLDER | 0.026 inch | 6 mm | 3.5 mm | 6.6 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
B3S-1000P
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | EMBOSSED TAPE | 1X1 | .05A@24VDC | 5 ms | ON-OFF | 500VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | BREAK-BEFORE-MAKE | TAPE AND REEL | IP67 | NO | SOLDER | 0.026 inch | 6 mm | 3.5 mm | 6.6 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics |