Filter Your Search
1 - 1 of 1 results
|
B41692C5258Q003
TDK Corporation
|
Check for Price | Active | 2.5 mF | 25 V | 3.2 µA | 30 % | 84 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 379 µA | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 16 mm | 30 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.20 | TDK |