Filter Your Search
1 - 2 of 2 results
|
B41789A5108Q001
TDK Epcos
|
Check for Price | Active | 1 mF | 25 V | 1.7 A | 30 % | 98 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 154 µA | 150 °C | -55 °C | 4 | PCB Mount | TRAY | NO | FLAT; WIRE | 16 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK | |||
|
B41789A5108Q001
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 25 V | 1.7 A | 30 % | 98 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 154 µA | 150 °C | -55 °C | 4 | PCB Mount | TRAY | NO | FLAT; WIRE | 16 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |