Filter Your Search
1 - 2 of 2 results
|
B43504E0187M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 µF | 420 V | 960 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 783.98 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43504E0187M000
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 420 V | 960 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 783.98 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |