Filter Your Search
1 - 2 of 2 results
|
B43508A9277M082
TDK Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 400 V | 1.16 A | 20 % | 460 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.0052 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43508A9277M082
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 400 V | 1.16 A | 20 % | 460 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.0052 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |