Filter Your Search
1 - 2 of 2 results
|
B43514A9188M000
TDK Corporation
|
Check for Price | Yes | Active | 1.8 mF | 400 V | 5.53 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43514 | 3.7819 mA | B43514 | e3 | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 100 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||
|
B43514A9188M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.8 mF | 400 V | 5.53 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43514 | 3.7819 mA | B43514 | e3 | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 100 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 |