Filter Your Search
1 - 2 of 2 results
|
B43770A4278M003
TDK Corporation
|
Check for Price | Yes | Active | 2.7 mF | 350 V | 16 A | 20 % | 30 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43770 | 4.5741 mA | B43770 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 31.7 mm | BINDING POST | 76.9 mm | 105.3 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43770A4278M003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.7 mF | 350 V | 16 A | 20 % | 30 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43770 | 4.5741 mA | B43770 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 31.7 mm | BINDING POST | 76.9 mm | 105.3 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 |