Filter Your Search
1 - 10 of 1,857 results
|
B45196-E5474-J109
TDK Epcos
|
Check for Price | Obsolete | 470 nF | 25 V | 5 % | 1206 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,25V,J) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.6 mm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 | |||||||||||||
|
B45196-E6685-J407
TDK Epcos
|
Check for Price | Obsolete | 6.8 µF | 35 V | 5 % | 2917 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,35V,J) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | |||||||||||||
|
B45196-E226-M309
TDK Epcos
|
Check for Price | Yes | Obsolete | 22 µF | 4 V | 20 % | 2412 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,4V,M) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.5 mm | 6 mm | 3.2 mm | EPCOS AG | , 2412 | unknown | EAR99 | ||||||||||||
|
B45196-E6685-K406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 35 V | 10 % | 2916 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 2.4 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.0050 | ||||||||
|
B45196-E1335-J106
TDK Epcos
|
Check for Price | Obsolete | 3.3 µF | 6.3 V | 5 % | 1206 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,6.3V,J) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.6 mm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 | |||||||||||||
|
B45196-E1106-K206
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 6.3 V | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 600 nA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.0050 | ||||||||
|
B45196-E7684-M307
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 50 V | 20 % | 2412 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,50V,M) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.5 mm | 6 mm | 3.2 mm | EPCOS AG | , 2412 | unknown | EAR99 | ||||||||||||
|
B45196-E7684-K306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 680 nF | 50 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 500 nA | 0.04 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.0050 | ||||||||
|
B45196-E7105-M306
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 20 % | 2412 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,50V,M) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.5 mm | 6 mm | 3.2 mm | EPCOS AG | , 2412 | unknown | EAR99 | ||||||||||||
|
B45196E2225M106
TDK Epcos
|
Check for Price | Yes | Obsolete | 2.2 µF | 10 V | 20 % | 1206 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E (10V) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.6 mm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 |