Filter Your Search
1 - 6 of 6 results
|
B57164K0333J055
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 kΩ | 5 % | 450 mW | THROUGH HOLE MOUNT | 4300 K | NTC THERMISTOR | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||||||
|
B57164K0333K053
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 kΩ | 10 % | 450 mW | THROUGH HOLE MOUNT | 4300 K | NTC THERMISTOR | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR, CARDBOARD | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | NTC Thermistor | ||||||||||
|
B57164K0333K055
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 kΩ | 10 % | 450 mW | THROUGH HOLE MOUNT | 4300 K | NTC THERMISTOR | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||||||
|
B57164K0333K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 kΩ | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 4300 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57164K0333J053
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 kΩ | 5 % | 450 mW | THROUGH HOLE MOUNT | 4300 K | NTC THERMISTOR | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR, CARDBOARD | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | NTC Thermistor | ||||||||||
|
B57164K0333J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 kΩ | 5 % | 450 mW | THROUGH HOLE MOUNT | Radial | 4300 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK |