Filter Your Search
1 - 10 of 20 results
|
B81130A1104M189
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 760 V | 20 % | 7128 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | 275 V | B81130(LS 15MM) | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | unknown | EAR99 | 8532.25.00.70 | ||
|
B81130A1104K289
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 760 V | 10 % | 7128 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | 275 V | B81130(LS 15MM) | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | compliant | EAR99 | 8532.25.00.70 | ||
|
B81130-A1104-M026
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
B81130A1104K189
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 760 V | 10 % | 7128 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | 275 V | B81130(LS 15MM) | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | unknown | EAR99 | 8532.25.00.70 | ||
|
B81130-A1104-M189
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | -40, | compliant | EAR99 | 8532.24.0060 | |||||||||||
|
B81130A1104M000
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
B81130A1104K189
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
B81130A1104K000
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
B81130A1104M289
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 760 V | 20 % | 7128 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | 275 V | B81130(LS 15MM) | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | compliant | EAR99 | 8532.25.00.70 | ||
|
B81130-A1104-M289
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.24.0060 |