Filter Your Search
1 - 10 of 52 results
|
B82145A1335J000
TDK Epcos
|
$0.2320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 12.5 Ω | 5 % | NO | 100 kHz | 200 mA | 600 kHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1225J000
TDK Epcos
|
$0.2404 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 8 Ω | 5 % | NO | 100 kHz | 250 mA | 800 kHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1335J000
TDK Corporation
|
$0.3261 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 12.5 Ω | 5 % | NO | 100 kHz | 200 mA | 600 kHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | |||
|
B82145A1474J000
TDK Corporation
|
$0.3444 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.9 Ω | 5 % | NO | 100 kHz | 510 mA | 1.8 MHz | Ferrite | 30 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | |||
|
B82145A1684J000
TDK Epcos
|
$0.3773 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.5 Ω | 5 % | NO | 100 kHz | 440 mA | 1.5 MHz | Ferrite | 20 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1155J000
TDK Epcos
|
$0.3846 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 5.4 Ω | 5 % | NO | 100 kHz | 300 mA | 1 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1104J000
TDK Epcos
|
$0.4155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 700 mΩ | 5 % | NO | 100 kHz | 680 mA | 3.5 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1334J000
TDK Epcos
|
$0.4274 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.3 Ω | 5 % | NO | 100 kHz | 630 mA | 2.1 MHz | Ferrite | 30 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1474J000
TDK Epcos
|
$0.4434 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.9 Ω | 5 % | NO | 100 kHz | 510 mA | 1.8 MHz | Ferrite | 30 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1475J000
TDK Epcos
|
$0.4743 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 18 Ω | 5 % | NO | 100 kHz | 170 mA | 500 kHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |