Filter Your Search
1 - 10 of 20 results
|
B82496C3109A000
TDK Epcos
|
$0.2374 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 30 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82496C3109Z000
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 20 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82496C3109Z000
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 20 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82496-C3109-A
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | B82496C | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY; Q MEASURED AT 100MHZ | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | |||||||||||||||
|
B82496C3109A001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 30 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY; Q MEASURED AT 100MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Epoxy Coated | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82496C3109Z001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 20 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY; Q MEASURED AT 100MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Epoxy Coated | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82496C3109A
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 30 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
B82496-C3109-Z1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | B82496-C | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | |||||||||||||||
|
B82496C3109A001
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 30 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY; Q MEASURED AT 100MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Epoxy Coated | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82496C3109Z
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 20 mΩ | 20 % | YES | 100 MHz | 1.8 A | 16 GHz | CERAMIC | 7 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |