Filter Your Search
1 - 10 of 20 results
|
B82496C3180J000
TDK Epcos
|
$0.2460 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 5 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82496C3180G000
TDK Epcos
|
$0.2744 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 2 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82496C3180G
TDK Corporation
|
$0.2755 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 2 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
B82496-C3180-J1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 5 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | B82496-C | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | |||||||||||||||
|
B82496-C3180-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 5 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | B82496C | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | ||||||||||||||
|
B82496C3180J000
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 5 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82496-C3180-G1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 2 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | B82496-C | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | |||||||||||||||
|
B82496C3180G001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 2 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Epoxy Coated | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82496C3180J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 5 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Cardboard, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82496C3180G001
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 2 % | YES | 100 MHz | 400 mA | 4 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Epoxy Coated | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 |