Parametric results for: B82724J2502U 40 under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b82724j2502u
Select parts from the table below to compare.
Compare
Compare
B82724J2502U040
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 5.3 mH 36 mΩ 30 % NO 10 kHz 5 A Ferrite POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1 mA 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE DUAL IN-LINE WIRE 4 mm 33.2 mm 31.3 mm 18.5 mm TDK CORP compliant EAR99 8504.50.80.00 TDK