Filter Your Search
1 - 10 of 28 results
|
B84111F0000B110
TDK Epcos
|
$15.7019 | Yes | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000B030
TDK Epcos
|
$15.7163 | Yes | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000B060
TDK Epcos
|
$15.9400 | Yes | Yes | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M030
TDK Epcos
|
$16.1538 | Yes | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | ||
|
B84111F0000M110
TDK Epcos
|
$17.6081 | Yes | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M116
TDK Epcos
|
$17.8632 | Yes | Yes | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M060
TDK Epcos
|
$19.8924 | Yes | Yes | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000B116
TDK Epcos
|
$20.4265 | Yes | Yes | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000B120
TDK Epcos
|
$23.7774 | Yes | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M120
TDK Epcos
|
$25.2700 | Yes | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK |