Filter Your Search
1 - 10 of 169 results
|
BA159
Diotec Semiconductor AG
|
$0.0249 | Yes | Active | 1 A | 1.3 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-204 | DO-204AL, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||
|
BA159-E3/73
Vishay Intertechnologies
|
$0.0961 | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | Vishay | |||||||||||
|
BA159-E3/54
Vishay Semiconductors
|
$0.0992 | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
BA159GP-E3/54
Vishay Semiconductors
|
$0.1642 | Yes | Not Recommended | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
BA159GP-E3/73
Vishay Intertechnologies
|
$0.2774 | Yes | Not Recommended | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | Vishay | |||||||||||
|
BA159ST&A
Continental Device India Ltd
|
Check for Price | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BA159
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 35 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 1 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BA159GPTR
Fagor Electrónica
|
Check for Price | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 1 | Not Qualified | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Pure Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BA159GA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.2 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
BA159-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 |