Filter Your Search
1 - 2 of 2 results
|
BA18BC0WT-V5
ROHM Semiconductor
|
$1.2845 | Yes | Yes | Obsolete | 16 V | 3 V | 1.8 V | 300 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.035 % | 0.075 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-XZFM-T5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ROHM CO LTD | TO-220FP | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||
|
BA18BC0WT
ROHM Semiconductor
|
$1.2845 | Yes | Yes | Active | 16 V | 3 V | 1.8 V | 300 mV | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.035 % | 0.075 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-XSFM-T5 | e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |