Filter Your Search
1 - 3 of 3 results
|
BA18DD0WT
ROHM Semiconductor
|
$1.2688 | Yes | Yes | Active | 25 V | 3 V | 1.8 V | 450 mV | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 1.818 V | 1.782 V | BIPOLAR | 1 % | R-XSFM-T5 | e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
BA18DD0WT-TR
ROHM Semiconductor
|
Check for Price | Active | 25 V | 3 V | 1.8 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.836 V | 1.764 V | BIPOLAR | R-XSFM-T5 | Not Qualified | 150 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
BA18DD0WT-E2
ROHM Semiconductor
|
Check for Price | Active | 25 V | 3 V | 1.8 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.836 V | 1.764 V | BIPOLAR | R-XSFM-T5 | Not Qualified | 150 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |