Filter Your Search
1 - 1 of 1 results
|
BA30BC0WFP-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 16 V | 4 V | 3 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.035 % | 0.075 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-G4 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, SMSIP5H,.37,50TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |