Filter Your Search
1 - 3 of 3 results
|
BA78M10FP-E2
ROHM Semiconductor
|
$0.5892 | Yes | Yes | Active | 25 V | 12.5 V | 10 V | 2 V | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | ROHS COMPLIANT, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | |||||
|
BA78M10FP-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | 10 V | 2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.1 % | 0.2 % | BIPOLAR | 5 % | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TR | YES | 2.3 mm | SINGLE | ROHM CO LTD | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
BA78M10FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 25 V | 12.5 V | 10 V | 2 V | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-G2 | e2 | Not Qualified | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor |